Image for PG0642.222NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0642.222NLT

DigiKey Part Number
PG0642.222NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0642.222NLT
Description
FIXED IND 2.2UH 10A 12.7 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 10 A 12.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0642.222NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
12.7mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.311" L x 0.299" W (7.90mm x 7.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16.800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,02675 €1.642,80 €
Unit Price without VAT:1,02675 €
Unit Price with VAT:1,22183 €

Other Suppliers on DigiKey

16.800In Stock
Ships from WEC