
PG0642.152NL | |
|---|---|
DigiKey Part Number | 553-3110-ND |
Manufacturer | |
Manufacturer Product Number | PG0642.152NL |
Description | FIXED IND 1.5UH 13.3A 6.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 13.3 A 6.8mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.8mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.299" W (7.90mm x 7.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,05567 € | 95,01 € |
| 180 | 0,99544 € | 179,18 € |
| 270 | 0,96178 € | 259,68 € |
| 450 | 0,92102 € | 414,46 € |
| 630 | 0,89516 € | 563,95 € |
| 900 | 0,86854 € | 781,69 € |
| 2.250 | 0,80385 € | 1.808,66 € |
| 4.500 | 0,77454 € | 3.485,43 € |
| Unit Price without VAT: | 1,05567 € |
|---|---|
| Unit Price with VAT: | 1,25625 € |

