PG0434.401NLT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 797
Unit Price: 1,19000 €
Datasheet
450 nH Shielded Wirewound Inductor 45 A 0.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0434.401NLT

DigiKey Part Number
PG0434.401NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0434.401NLT
Description
FIXED IND 450NH 45A 0.8 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
450 nH Shielded Wirewound Inductor 45 A 0.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0434.401NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
48A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
0.8mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.571" L x 0.512" W (14.50mm x 13.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1265A-R47MBourns Inc.797SRP1265A-R47MCT-ND1,19000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,97186 €1.774,67 €
Unit Price without VAT:1,97186 €
Unit Price with VAT:2,34651 €