Similar

PG0434.282NLT | |
|---|---|
DigiKey Part Number | PG0434.282NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0434.282NLT |
Description | FIXED IND 2.8UH 19A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.8 µH Shielded Wirewound Inductor 19 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0434.282NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.512" W (14.50mm x 13.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,83838 € | 1.654,54 € |
| Unit Price without VAT: | 1,83838 € |
|---|---|
| Unit Price with VAT: | 2,18767 € |


