
PG0434.202NL | |
|---|---|
DigiKey Part Number | 553-3104-ND |
Manufacturer | |
Manufacturer Product Number | PG0434.202NL |
Description | FIXED IND 2UH 23A 2.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 µH Shielded Wirewound Inductor 23 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.9mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.571" L x 0.512" W (14.50mm x 13.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,70925 € | 205,11 € |
| 240 | 1,61179 € | 386,83 € |
| 360 | 1,55742 € | 560,67 € |
| 600 | 1,49155 € | 894,93 € |
| 840 | 1,44974 € | 1.217,78 € |
| 1.200 | 1,40674 € | 1.688,09 € |
| 3.000 | 1,36001 € | 4.080,03 € |
| Unit Price without VAT: | 1,70925 € |
|---|---|
| Unit Price with VAT: | 2,03401 € |

