680 nH Shielded Wirewound Inductor 15.5 A 5.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0426.681NLT

DigiKey Part Number
553-PG0426.681NLTTR-ND - Tape & Reel (TR)
553-PG0426.681NLTCT-ND - Cut Tape (CT)
553-PG0426.681NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0426.681NLT
Description
FIXED IND 680NH 15.5A 5.4 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Shielded Wirewound Inductor 15.5 A 5.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0426.681NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
5.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,69000 €16,90 €
1001,39000 €139,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4001,11162 €1.556,27 €
2.8001,04850 €2.935,80 €
4.2001,01658 €4.269,64 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €