
PG0426.471NL | |
|---|---|
DigiKey Part Number | 553-3099-ND |
Manufacturer | |
Manufacturer Product Number | PG0426.471NL |
Description | FIXED IND 470NH 20A 3.4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 20 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,30357 € | 182,50 € |
| 280 | 1,22918 € | 344,17 € |
| 420 | 1,18767 € | 498,82 € |
| 700 | 1,13743 € | 796,20 € |
| 980 | 1,10553 € | 1.083,42 € |
| 1.400 | 1,07272 € | 1.501,81 € |
| 3.500 | 1,02025 € | 3.570,88 € |
| Unit Price without VAT: | 1,30357 € |
|---|---|
| Unit Price with VAT: | 1,55125 € |

