
PG0426.201NLT | |
|---|---|
DigiKey Part Number | 553-3859-2-ND - Tape & Reel (TR) 553-3859-1-ND - Cut Tape (CT) 553-3859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0426.201NLT |
Description | FIXED IND 200NH 26A 2.2 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Wirewound Inductor 26 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.201NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,63100 € | 16,31 € |
| 100 | 1,34120 € | 134,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,01536 € | 1.421,50 € |
| 2.800 | 0,95985 € | 2.687,58 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

