
PG0322.122NL | |
|---|---|
DigiKey Part Number | PG0322.122NL-ND |
Manufacturer | |
Manufacturer Product Number | PG0322.122NL |
Description | FIXED IND 1.2UH 32MA 1.674 MOHM |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 32 mA 1.674mOhm Radial, Horizontal - Corner Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.674mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.571" W (14.50mm x 14.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |

