
PG0255.182NL | |
|---|---|
DigiKey Part Number | 553-3654-ND |
Manufacturer | |
Manufacturer Product Number | PG0255.182NL |
Description | FIXED IND 1.8UH 16A 5 MOHM SMD |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Wirewound Inductor 16 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0255.182NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 60 | 1,40233 € | 84,14 € |
| 120 | 1,32225 € | 158,67 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

