Image for PG0220.451NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0220.451NL

DigiKey Part Number
553-3891-ND
Manufacturer
Manufacturer Product Number
PG0220.451NL
Description
FIXED IND 450NH 25.5A 1.85 MOHM
Customer Reference
Detailed Description
450 nH Unshielded Inductor 25.5 A 1.85mOhm Max Radial, Horizontal (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Unshielded
DC Resistance (DCR)
1.85mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal (Open)
Supplier Device Package
-
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.362" (9.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.