
PG0138.332NLT | |
|---|---|
DigiKey Part Number | PG0138.332NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0138.332NLT |
Description | FIXED IND 3.3UH 11.5A 10.4 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 11.5 A 10.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0138.332NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.193" (4.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,73928 € | 2.087,14 € |
| Unit Price without VAT: | 1,73928 € |
|---|---|
| Unit Price with VAT: | 2,06974 € |

