
PG0116NL | |
|---|---|
DigiKey Part Number | PG0116NL-ND |
Manufacturer | |
Manufacturer Product Number | PG0116NL |
Description | FIXED IND 1.7UH 14.9A 4.2 MOHM |
Customer Reference | |
Detailed Description | 1.7 µH Unshielded Toroidal Inductor 14.9 A 4.2mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Bag | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.571" Dia x 0.276" W (14.50mm x 7.00mm) |
Tolerance ±20% |

