3.3 µH Shielded Inductor 2 A 55mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0087.332NL

DigiKey Part Number
553-3088-ND
Manufacturer
Manufacturer Product Number
PG0087.332NL
Description
FIXED IND 3.3UH 2A 55 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 2 A 55mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
55mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.765
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1850,72811 €134,70 €
3700,68651 €254,01 €
5550,66335 €368,16 €
9250,63526 €587,62 €
1.2950,61743 €799,57 €
1.8500,59909 €1.108,32 €
4.6250,55449 €2.564,52 €
9.2500,54863 €5.074,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72811 €
Unit Price with VAT:0,86645 €