
PG0087.223NL | |
|---|---|
DigiKey Part Number | 553-3087-ND |
Manufacturer | |
Manufacturer Product Number | PG0087.223NL |
Description | FIXED IND 22UH 800MA 280 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 800 mA 280mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 280mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Current - Saturation (Isat) 800mA | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 0,71908 € | 133,03 € |
| 370 | 0,67800 € | 250,86 € |
| 555 | 0,65510 € | 363,58 € |
| 925 | 0,62736 € | 580,31 € |
| 1.295 | 0,60975 € | 789,63 € |
| 1.850 | 0,59164 € | 1.094,53 € |
| 4.625 | 0,54759 € | 2.532,60 € |
| 9.250 | 0,54181 € | 5.011,74 € |
| Unit Price without VAT: | 0,71908 € |
|---|---|
| Unit Price with VAT: | 0,85571 € |

