
PG0087.222NL | |
|---|---|
DigiKey Part Number | 553-3086-ND |
Manufacturer | |
Manufacturer Product Number | PG0087.222NL |
Description | FIXED IND 2.2UH 2.2A 45 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.2 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 0,72811 € | 134,70 € |
| 370 | 0,68651 € | 254,01 € |
| 555 | 0,66335 € | 368,16 € |
| 925 | 0,63526 € | 587,62 € |
| 1.295 | 0,61743 € | 799,57 € |
| 1.850 | 0,59909 € | 1.108,32 € |
| 4.625 | 0,55449 € | 2.564,52 € |
| 9.250 | 0,54863 € | 5.074,83 € |
| Unit Price without VAT: | 0,72811 € |
|---|---|
| Unit Price with VAT: | 0,86645 € |

