
PG0087.102NL | |
|---|---|
DigiKey Part Number | 553-3082-ND |
Manufacturer | |
Manufacturer Product Number | PG0087.102NL |
Description | FIXED IND 1UH 3.5A 33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.5 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 33mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Current - Saturation (Isat) 3.5A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 0,72481 € | 134,09 € |
| 370 | 0,68341 € | 252,86 € |
| 555 | 0,66034 € | 366,49 € |
| 925 | 0,63238 € | 584,95 € |
| 1.295 | 0,61463 € | 795,95 € |
| 1.850 | 0,59637 € | 1.103,28 € |
| 4.625 | 0,55197 € | 2.552,86 € |
| 9.250 | 0,54615 € | 5.051,89 € |
| Unit Price without VAT: | 0,72481 € |
|---|---|
| Unit Price with VAT: | 0,86252 € |

