PG0085.473NL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 889
Unit Price: 1,32000 €
Datasheet
47 µH Shielded Wirewound Inductor 280 mA 780mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0085.473NL

DigiKey Part Number
553-3081-ND
Manufacturer
Manufacturer Product Number
PG0085.473NL
Description
FIXED IND 47UH 280MA 780 MOHM
Customer Reference
Detailed Description
47 µH Shielded Wirewound Inductor 280 mA 780mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0085.473NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
280mA
Shielding
Shielded
DC Resistance (DCR)
780mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.169" L x 0.169" W (4.30mm x 4.30mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes