
PG0085.152NLT | |
|---|---|
DigiKey Part Number | PG0085.152NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0085.152NLT |
Description | FIXED IND 1.5UH 1.3A 38 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 1.3 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0085.152NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 38mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 1.3A |

