Parametric Equivalent

PG0085.103NLT | |
|---|---|
DigiKey Part Number | PG0085.103NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0085.103NLT |
Description | FIXED IND 10UH 550MA 182 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 550 mA 182mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0085.103NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 182mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |


