
PG0083.472NLT | |
|---|---|
DigiKey Part Number | 553-PG0083.472NLTTR-ND - Tape & Reel (TR) 553-PG0083.472NLTCT-ND - Cut Tape (CT) 553-PG0083.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0083.472NLT |
Description | FIXED IND 4.7UH 4.5A 38 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 4.5 A 38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0083.472NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 95°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,72200 € | 17,22 € |
| 100 | 1,41640 € | 141,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16544 € | 1.165,44 € |
| 2.000 | 1,09921 € | 2.198,42 € |
| 3.000 | 1,06226 € | 3.186,78 € |
| 5.000 | 1,03810 € | 5.190,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

