
PG0083.182NL | |
|---|---|
DigiKey Part Number | 553-3649-ND |
Manufacturer | |
Manufacturer Product Number | PG0083.182NL |
Description | FIXED IND 1.8UH 8A 16 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Wirewound Inductor 8 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 16mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 95°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±25% | Size / Dimension 0.268" L x 0.268" W (6.80mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,70100 € | 17,01 € |
| 160 | 1,34413 € | 215,06 € |
| 1.120 | 1,13999 € | 1.276,79 € |
| 5.120 | 1,02519 € | 5.248,97 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

