PG0077.801NLT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,81000 €
Datasheet
800 nH Unshielded Inductor 35 A 1.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0077.801NLT

DigiKey Part Number
553-2035-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG0077.801NLT
Description
FIXED IND 800NH 35A 1.3 MOHM SMD
Customer Reference
Detailed Description
800 nH Unshielded Inductor 35 A 1.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0077.801NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.3mOhm Max
Series
Operating Temperature
-40°C ~ 95°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.551" L x 0.512" W (14.00mm x 13.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Current - Saturation (Isat)
38A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HC7-1R0-REaton - Electronics Division0513-1164-1-ND5,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes