
PG0006.552NLT | |
|---|---|
DigiKey Part Number | 553-2167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0006.552NLT |
Description | FIXED IND 5.5UH 8A 12.4 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.5 µH Unshielded Inductor 8 A 12.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0006.552NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 12.4mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.528" L x 0.523" W (13.40mm x 13.28mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,67873 € | 1.712,30 € |
| Unit Price without VAT: | 1,67873 € |
|---|---|
| Unit Price with VAT: | 1,99769 € |

