3.1 µH Unshielded Inductor 12 A 7.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG0006.312NLT

DigiKey Part Number
553-3853-2-ND - Tape & Reel (TR)
553-3853-1-ND - Cut Tape (CT)
553-3853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PG0006.312NLT
Description
FIXED IND 3.1UH 12A 7.5 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.1 µH Unshielded Inductor 12 A 7.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PG0006.312NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12A
Shielding
Unshielded
DC Resistance (DCR)
7.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.528" L x 0.523" W (13.40mm x 13.28mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.759
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
102,11100 €21,11 €
1001,73630 €173,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3401,56526 €532,19 €
6801,47612 €1.003,76 €
1.0201,42642 €1.454,95 €
1.7001,36624 €2.322,61 €
2.3801,32804 €3.160,74 €
3.4001,30166 €4.425,64 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,04640 €