
PG0006.212NLT | |
|---|---|
DigiKey Part Number | PG0006.212NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PG0006.212NLT |
Description | FIXED IND 2.1UH 14A 3.6 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.1 µH Unshielded Inductor 14 A 3.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0006.212NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.523" W (13.40mm x 13.28mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,52503 € | 1.555,53 € |
| Unit Price without VAT: | 1,52503 € |
|---|---|
| Unit Price with VAT: | 1,81479 € |

