
PG0006.102NLT | |
|---|---|
DigiKey Part Number | 553-PG0006.102NLTTR-ND - Tape & Reel (TR) 553-PG0006.102NLTCT-ND - Cut Tape (CT) 553-PG0006.102NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0006.102NLT |
Description | FIXED IND 1UH 20A 1.75 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 20 A 1.75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0006.102NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.528" L x 0.523" W (13.40mm x 13.28mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,11100 € | 21,11 € |
| 100 | 1,73630 € | 173,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | 1,56526 € | 532,19 € |
| 680 | 1,47612 € | 1.003,76 € |
| 1.020 | 1,42642 € | 1.454,95 € |
| 1.700 | 1,36624 € | 2.322,61 € |
| 2.380 | 1,32804 € | 3.160,74 € |
| 3.400 | 1,30166 € | 4.425,64 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

