
PF0638NLKIT | |
|---|---|
DigiKey Part Number | 553-3527-ND |
Manufacturer | |
Manufacturer Product Number | PF0638NLKIT |
Description | KIT FIXED IND PF0638 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 36 Pieces (12 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 36 Pieces (12 Values - 3 Each) | |
Inductance Range | 120nH ~ 10µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,91000 € | 19,91 € |
| 2 | 19,08000 € | 38,16 € |
| 3 | 18,61333 € | 55,84 € |
| 5 | 18,04200 € | 90,21 € |
| 7 | 17,67286 € | 123,71 € |
| 10 | 17,29200 € | 172,92 € |
| 25 | 16,34680 € | 408,67 € |
| 50 | 15,73840 € | 786,92 € |
| Unit Price without VAT: | 19,91000 € |
|---|---|
| Unit Price with VAT: | 23,69290 € |

