


PF0601.333NL | |
---|---|
DigiKey Part Number | 553-3646-ND |
Manufacturer | |
Manufacturer Product Number | PF0601.333NL |
Description | FIXED IND 33UH 590MA 345MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 590 mA 345mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0601.333NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 590mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 345mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.256" W (6.90mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |