Direct



PF0601.104NL | |
|---|---|
DigiKey Part Number | 553-3642-ND |
Manufacturer | |
Manufacturer Product Number | PF0601.104NL |
Description | FIXED IND 100UH 340MA 1.12 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 340 mA 1.12Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0601.104NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.256" W (6.90mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,53717 € | 1.203,26 € |
| Unit Price without VAT: | 0,53717 € |
|---|---|
| Unit Price with VAT: | 0,63923 € |


