
PF0581.683NL | |
|---|---|
DigiKey Part Number | 553-3640-ND |
Manufacturer | |
Manufacturer Product Number | PF0581.683NL |
Description | FIXED IND 68UH 930MA 233 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 930 mA 233mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0581.683NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 930mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 233mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.367" W (10.32mm x 9.32mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,62933 € | 37,76 € |
| 120 | 0,59333 € | 71,20 € |
| 180 | 0,57328 € | 103,19 € |
| 300 | 0,54893 € | 164,68 € |
| 420 | 0,53350 € | 224,07 € |
| 600 | 0,51760 € | 310,56 € |
| 1.500 | 0,47895 € | 718,42 € |
| 3.000 | 0,45169 € | 1.355,07 € |
| 6.000 | 0,42602 € | 2.556,12 € |
| Unit Price without VAT: | 0,62933 € |
|---|---|
| Unit Price with VAT: | 0,74890 € |

