Direct

PF0581.334NLT | |
|---|---|
DigiKey Part Number | PF0581.334NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0581.334NLT |
Description | FIXED IND 330UH 420MA 1.1 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 420 mA 1.1Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0581.334NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.406" L x 0.367" W (10.32mm x 9.32mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,60236 € | 1.626,37 € |
| Unit Price without VAT: | 0,60236 € |
|---|---|
| Unit Price with VAT: | 0,71681 € |



