Direct

PF0581.153NLT | |
|---|---|
DigiKey Part Number | PF0581.153NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0581.153NLT |
Description | FIXED IND 15UH 2A 60 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 2 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0581.153NLT Models |
Category | Current - Saturation (Isat) 2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.406" L x 0.367" W (10.32mm x 9.32mm) |
Tolerance ±10% | Height - Seated (Max) 0.174" (4.42mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1045-150M | Bourns Inc. | 0 | SDR1045-150M-ND | 0,44073 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.700 | 0,59487 € | 1.606,15 € |
| Unit Price without VAT: | 0,59487 € |
|---|---|
| Unit Price with VAT: | 0,70790 € |



