
PF0580.222NL | |
|---|---|
DigiKey Part Number | 553-3063-ND |
Manufacturer | |
Manufacturer Product Number | PF0580.222NL |
Description | FIXED IND 2.2UH 2.2A 49 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 2.2 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 49mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 0,38735 € | 100,71 € |
| 520 | 0,36519 € | 189,90 € |
| 780 | 0,35285 € | 275,22 € |
| 1.300 | 0,33790 € | 439,27 € |
| 1.820 | 0,32841 € | 597,71 € |
| 2.600 | 0,31864 € | 828,46 € |
| 6.500 | 0,29490 € | 1.916,85 € |
| 13.000 | 0,28110 € | 3.654,30 € |
| Unit Price without VAT: | 0,38735 € |
|---|---|
| Unit Price with VAT: | 0,46095 € |

