
PF0580.123NL | |
|---|---|
DigiKey Part Number | 553-3061-ND |
Manufacturer | |
Manufacturer Product Number | PF0580.123NL |
Description | FIXED IND 12UH 1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Wirewound Inductor 1 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.165" W (4.70mm x 4.20mm) | |
Height - Seated (Max) | 0.137" (3.48mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,37119 € | 100,22 € |
| 540 | 0,34998 € | 188,99 € |
| 810 | 0,33814 € | 273,89 € |
| 1.350 | 0,32381 € | 437,14 € |
| 1.890 | 0,31471 € | 594,80 € |
| 2.700 | 0,30536 € | 824,47 € |
| 6.750 | 0,28260 € | 1.907,55 € |
| 13.500 | 0,26894 € | 3.630,69 € |
| Unit Price without VAT: | 0,37119 € |
|---|---|
| Unit Price with VAT: | 0,44172 € |

