
PF0580.103NL | |
|---|---|
DigiKey Part Number | 553-3060-ND |
Manufacturer | |
Manufacturer Product Number | PF0580.103NL |
Description | FIXED IND 10UH 1.1A 132 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 1.1 A 132mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 132mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.165" W (4.70mm x 4.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.137" (3.48mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,36948 € | 99,76 € |
| 540 | 0,34839 € | 188,13 € |
| 810 | 0,33660 € | 272,65 € |
| 1.350 | 0,32235 € | 435,17 € |
| 1.890 | 0,31329 € | 592,12 € |
| 2.700 | 0,30398 € | 820,75 € |
| 6.750 | 0,28132 € | 1.898,91 € |
| 13.500 | 0,26772 € | 3.614,22 € |
| Unit Price without VAT: | 0,36948 € |
|---|---|
| Unit Price with VAT: | 0,43968 € |

