3.8 µH Shielded Wirewound Inductor 5.5 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0560.382NL

DigiKey Part Number
553-3054-ND
Manufacturer
Manufacturer Product Number
PF0560.382NL
Description
FIXED IND 3.8UH 5.5A 13 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.8 µH Shielded Wirewound Inductor 5.5 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
39MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.406" W (10.40mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.330
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
900,77411 €69,67 €
1800,72978 €131,36 €
2700,70511 €190,38 €
4500,67522 €303,85 €
6300,65625 €413,44 €
9000,63673 €573,06 €
2.2500,58926 €1.325,84 €
4.5000,55577 €2.500,97 €
9.0000,54863 €4.937,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,77411 €
Unit Price with VAT:0,92119 €