
PF0560.333NL | |
|---|---|
DigiKey Part Number | 553-3053-ND |
Manufacturer | |
Manufacturer Product Number | PF0560.333NL |
Description | FIXED IND 33UH 2.2A 93 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2.2 A 93mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 93mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.406" W (10.40mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,87320 € | 21,83 € |
| 90 | 0,78311 € | 70,48 € |
| 180 | 0,73844 € | 132,92 € |
| 270 | 0,71344 € | 192,63 € |
| 540 | 0,67274 € | 363,28 € |
| 1.080 | 0,63438 € | 685,13 € |
| 2.520 | 0,59052 € | 1.488,11 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

