
PF0560.152NL | |
|---|---|
DigiKey Part Number | 553-3049-ND |
Manufacturer | |
Manufacturer Product Number | PF0560.152NL |
Description | FIXED IND 1.5UH 6.5A 8.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 6.5 A 8.1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 8.1mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.409" L x 0.406" W (10.40mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7440660015 | Würth Elektronik | 4 | 732-1071-1-ND | 1,77000 € | Similar |
| SRU1038-1R5Y | Bourns Inc. | 4 | SRU1038-1R5YCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 0,77056 € | 69,35 € |
| 180 | 0,72650 € | 130,77 € |
| 270 | 0,70193 € | 189,52 € |
| 450 | 0,67218 € | 302,48 € |
| 630 | 0,65329 € | 411,57 € |
| 900 | 0,63386 € | 570,47 € |
| 2.250 | 0,58659 € | 1.319,83 € |
| 4.500 | 0,55325 € | 2.489,62 € |
| 9.000 | 0,54615 € | 4.915,35 € |
| Unit Price without VAT: | 0,77056 € |
|---|---|
| Unit Price with VAT: | 0,91697 € |

