
PF0553.683NL | |
|---|---|
DigiKey Part Number | 553-3043-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.683NL |
Description | INDUCT ARRAY 2 COIL 66UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 270 µH Inductance - Connected in Series 66 µH Inductance - Connected in Parallel 110mOhm Max DC Resistance (DCR) - Parallel 2.4 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 66 µH | |
Inductance - Connected In Series | 270 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.4 A | |
Current Rating - Series | 1.2 A | |
Current Saturation - Parallel | 4.4 A | |
Current Saturation - Series | 2.2 A | |
DC Resistance (DCR) - Parallel | 110mOhm Max | |
DC Resistance (DCR) - Series | 420mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.343" (8.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,07900 € | 64,74 € |
| 120 | 1,01733 € | 122,08 € |
| 180 | 0,98294 € | 176,93 € |
| 300 | 0,94130 € | 282,39 € |
| 420 | 0,91483 € | 384,23 € |
| 600 | 0,88762 € | 532,57 € |
| 1.500 | 0,82143 € | 1.232,14 € |
| 3.000 | 0,77475 € | 2.324,25 € |
| 6.000 | 0,76378 € | 4.582,68 € |
| Unit Price without VAT: | 1,07900 € |
|---|---|
| Unit Price with VAT: | 1,28401 € |

