Shielded 2 Coil Inductor Array 30 µH Inductance - Connected in Series 7.4 µH Inductance - Connected in Parallel 12mOhm Max DC Resistance (DCR) - Parallel 7.2 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0553.682NL

DigiKey Part Number
553-3042-ND
Manufacturer
Manufacturer Product Number
PF0553.682NL
Description
INDUCT ARRAY 2 COIL 7.4UH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 30 µH Inductance - Connected in Series 7.4 µH Inductance - Connected in Parallel 12mOhm Max DC Resistance (DCR) - Parallel 7.2 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0553.682NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
7.4 µH
Inductance - Connected In Series
30 µH
Tolerance
±20%
Current Rating - Parallel
7.2 A
Current Rating - Series
3.6 A
Current Saturation - Parallel
13 A
Current Saturation - Series
6.6 A
DC Resistance (DCR) - Parallel
12mOhm Max
DC Resistance (DCR) - Series
46mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.343" (8.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
600,95517 €57,31 €
1200,90058 €108,07 €
1800,87006 €156,61 €
3000,83317 €249,95 €
4200,80974 €340,09 €
6000,78565 €471,39 €
1.5000,72705 €1.090,58 €
3.0000,68571 €2.057,13 €
6.0000,66697 €4.001,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,95517 €
Unit Price with VAT:1,13665 €