
PF0553.334NL | |
|---|---|
DigiKey Part Number | 553-3039-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.334NL |
Description | INDUCT ARRAY 2 COIL 330UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.3 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 570mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0553.334NL Models |
Category | Current Saturation - Parallel 2 A |
Manufacturer Pulse Electronics | Current Saturation - Series 1 A |
Series | DC Resistance (DCR) - Parallel 570mOhm Max |
Packaging Tray | DC Resistance (DCR) - Series 2.3Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 330 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.3 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 1 A | Height 0.343" (8.71mm) |
Current Rating - Series 510 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1280-331M | Bourns Inc. | 289 | SRF1280-331MCT-ND | 1,59000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,12850 € | 67,71 € |
| 120 | 1,06392 € | 127,67 € |
| 180 | 1,02800 € | 185,04 € |
| 300 | 0,98440 € | 295,32 € |
| 420 | 0,95676 € | 401,84 € |
| 600 | 0,92828 € | 556,97 € |
| 1.500 | 0,85908 € | 1.288,62 € |
| 3.000 | 0,81027 € | 2.430,81 € |
| 6.000 | 0,80316 € | 4.818,96 € |
| Unit Price without VAT: | 1,12850 € |
|---|---|
| Unit Price with VAT: | 1,34292 € |

