
PF0553.223NLT | |
|---|---|
DigiKey Part Number | 553-PF0553.223NLTTR-ND - Tape & Reel (TR) 553-PF0553.223NLTCT-ND - Cut Tape (CT) 553-PF0553.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0553.223NLT |
Description | INDUCT ARRAY 2 COIL 23UH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 92 µH Inductance - Connected in Series 23 µH Inductance - Connected in Parallel 39mOhm Max DC Resistance (DCR) - Parallel 3.9 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0553.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 23 µH | |
Inductance - Connected In Series | 92 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.9 A | |
Current Rating - Series | 2 A | |
Current Saturation - Parallel | 7.6 A | |
Current Saturation - Series | 3.8 A | |
DC Resistance (DCR) - Parallel | 39mOhm Max | |
DC Resistance (DCR) - Series | 160mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,36600 € | 13,66 € |
| 100 | 1,12280 € | 112,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,99828 € | 399,31 € |
| 800 | 0,94138 € | 753,10 € |
| 1.200 | 0,90966 € | 1.091,59 € |
| 2.000 | 0,87124 € | 1.742,48 € |
| 2.800 | 0,84685 € | 2.371,18 € |
| 4.000 | 0,82177 € | 3.287,08 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

