Similar

PF0553.222NLT | |
|---|---|
DigiKey Part Number | PF0553.222NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0553.222NLT |
Description | INDUCT ARRAY 2 COIL 2UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.1 µH Inductance - Connected in Series 2 µH Inductance - Connected in Parallel 3.7mOhm Max DC Resistance (DCR) - Parallel 13 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0553.222NLT Models |
Category | Current Saturation - Parallel 25 A |
Manufacturer Pulse Electronics | Current Saturation - Series 13 A |
Series | DC Resistance (DCR) - Parallel 3.7mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 15mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 2 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 8.1 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 13 A | Height 0.315" (8.00mm) |
Current Rating - Series 6.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1280-2R2Y | Bourns Inc. | 0 | SRF1280-2R2YCT-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,06219 € | 1.699,50 € |
| Unit Price without VAT: | 1,06219 € |
|---|---|
| Unit Price with VAT: | 1,26401 € |


