
PF0553.153NL | |
|---|---|
DigiKey Part Number | 553-3035-ND |
Manufacturer | |
Manufacturer Product Number | PF0553.153NL |
Description | INDUCT ARRAY 2 COIL 14UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 56 µH Inductance - Connected in Series 14 µH Inductance - Connected in Parallel 24mOhm Max DC Resistance (DCR) - Parallel 5 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 9.6 A |
Manufacturer Pulse Electronics | Current Saturation - Series 4.8 A |
Series | DC Resistance (DCR) - Parallel 24mOhm Max |
Packaging Tray | DC Resistance (DCR) - Series 96mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 14 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 56 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 5 A | Height 0.343" (8.71mm) |
Current Rating - Series 2.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,07417 € | 64,45 € |
| 120 | 1,01275 € | 121,53 € |
| 180 | 0,97850 € | 176,13 € |
| 300 | 0,93703 € | 281,11 € |
| 420 | 0,91069 € | 382,49 € |
| 600 | 0,88360 € | 530,16 € |
| 1.500 | 0,81771 € | 1.226,57 € |
| 3.000 | 0,77124 € | 2.313,72 € |
| 6.000 | 0,76032 € | 4.561,92 € |
| Unit Price without VAT: | 1,07417 € |
|---|---|
| Unit Price with VAT: | 1,27826 € |

