
PF0552NLKIT | |
|---|---|
DigiKey Part Number | 553-3031-ND |
Manufacturer | |
Manufacturer Product Number | PF0552NLKIT |
Description | SHIELDED DRUM CORE INDUCTO NPB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 69 Pieces (23 Values - 3 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Kit Type | Fixed | |
Style | - | |
Material - Core | - | |
Quantity | 69 Pieces (23 Values - 3 Each) | |
Inductance Range | 470nH ~ 1mH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | Drum Core | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,24000 € | 45,24 € |
| 10 | 39,27500 € | 392,75 € |
| 25 | 37,65120 € | 941,28 € |
| Unit Price without VAT: | 45,24000 € |
|---|---|
| Unit Price with VAT: | 53,83560 € |

