
PF0552.824NL | |
|---|---|
DigiKey Part Number | 553-3634-ND |
Manufacturer | |
Manufacturer Product Number | PF0552.824NL |
Description | INDUCT ARRAY 2 COIL 830UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 3.3 mH Inductance - Connected in Series 830 µH Inductance - Connected in Parallel 1.4Ohm Max DC Resistance (DCR) - Parallel 690 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.824NL Models |
Category | Current Saturation - Parallel 780 mA |
Manufacturer Pulse Electronics | Current Saturation - Series 390 mA |
Series | DC Resistance (DCR) - Parallel 1.4Ohm Max |
Packaging Tray | DC Resistance (DCR) - Series 5.5Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 830 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 3.3 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 690 mA | Height 0.236" (6.00mm) |
Current Rating - Series 340 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,92317 € | 55,39 € |
| 120 | 0,87042 € | 104,45 € |
| 180 | 0,84094 € | 151,37 € |
| 300 | 0,80527 € | 241,58 € |
| 420 | 0,78264 € | 328,71 € |
| 600 | 0,75933 € | 455,60 € |
| 1.500 | 0,70269 € | 1.054,04 € |
| 3.000 | 0,66274 € | 1.988,22 € |
| 6.000 | 0,64253 € | 3.855,18 € |
| Unit Price without VAT: | 0,92317 € |
|---|---|
| Unit Price with VAT: | 1,09857 € |

