Direct

PF0552.473NLT | |
|---|---|
DigiKey Part Number | PF0552.473NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0552.473NLT |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 190 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 69mOhm Max DC Resistance (DCR) - Parallel 3.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.473NLT Models |
Category | Current Saturation - Parallel 3.2 A |
Manufacturer Pulse Electronics | Current Saturation - Series 1.6 A |
Series | DC Resistance (DCR) - Parallel 69mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 270mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 47 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 190 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 3.2 A | Height 0.236" (6.00mm) |
Current Rating - Series 1.7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260-470M | Bourns Inc. | 7.942 | SRF1260-470MCT-ND | 1,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01733 € | 1.526,00 € |
| Unit Price without VAT: | 1,01733 € |
|---|---|
| Unit Price with VAT: | 1,21062 € |


