
PF0552.473NL | |
|---|---|
DigiKey Part Number | 553-3630-ND |
Manufacturer | |
Manufacturer Product Number | PF0552.473NL |
Description | INDUCT ARRAY 2 COIL 47UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 190 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 69mOhm Max DC Resistance (DCR) - Parallel 3.3 A Nonstandard |
Datasheet | Datasheet |
Category | Current Saturation - Parallel 3.2 A |
Manufacturer Pulse Electronics | Current Saturation - Series 1.6 A |
Series | DC Resistance (DCR) - Parallel 69mOhm Max |
Packaging Tray | DC Resistance (DCR) - Series 270mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 47 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 190 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 3.3 A | Height 0.236" (6.00mm) |
Current Rating - Series 1.7 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 60 | 1,12267 € | 67,36 € |
| 120 | 1,05858 € | 127,03 € |
| 1.020 | 0,88305 € | 900,71 € |
| 5.040 | 0,77167 € | 3.889,22 € |
| 10.020 | 0,76460 € | 7.661,29 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

