Direct

PF0552.334NLT | |
|---|---|
DigiKey Part Number | PF0552.334NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PF0552.334NLT |
Description | INDUCT ARRAY 2 COIL 340UH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.3 µH Inductance - Connected in Series 340 µH Inductance - Connected in Parallel 470mOhm Max DC Resistance (DCR) - Parallel 1.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0552.334NLT Models |
Category | Current Saturation - Parallel 1.2 A |
Manufacturer Pulse Electronics | Current Saturation - Series 620 mA |
Series | DC Resistance (DCR) - Parallel 470mOhm Max |
Packaging Tape & Reel (TR) | DC Resistance (DCR) - Series 1.9Ohm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 340 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.3 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 1.2 A | Height 0.236" (6.00mm) |
Current Rating - Series 610 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260-331M | Bourns Inc. | 619 | SRF1260-331MCT-ND | 1,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,01733 € | 1.526,00 € |
| Unit Price without VAT: | 1,01733 € |
|---|---|
| Unit Price with VAT: | 1,21062 € |


